TE Connectivity EC0591-000 Z-Type RMP RMS Marker Brown Push On 4.5mm White

MPN
EC0591-000
Order Code
15-3660
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
11000+ £0.0178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity's EC0591-000 is a Z-type RMP RMS marker in brown with a push-on design.

It features a 4.5mm white marking area providing high visibility.

This marker is ideal for cable and wire identification.

Commonly used in electrical and electronic applications, it ensures easy and efficient organisation.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .11 – .19
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot