TE Connectivity EC0586-000 Wire Marker Push On 0.18 L 4.5mm White Polyvinyl

MPN
EC0586-000
Order Code
15-3653
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
11000+ £0.0132
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

Brand Name: TE Connectivity.

: EC0586-000.

This wire marker is designed to easily push on to wires, measuring 0.18 inches in length and 4.5mm in diameter.

Made from durable white PolyVi material, it provides clear identification for wiring systems.

It is typically used in electrical installations for efficient cable management and organisation.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .11 – .19
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot