TE Connectivity EC0580-000 Wire Markers Z-Type RMP RMS Violet with Black-print

Order Code:

15-3627

Brand: TE Connectivity MPN: EC0580-000
Qty Unit Price (Ex VAT)
11000+ £0.0173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
39,000 in stock, despatched in 5 working days

TE Connectivity's EC0580-000 wire labels markers are robust and versatile.

These markers are violet Z-type and RMP RMS black-print, ideal for clear identification.

They are designed for use in harsh environments where durability is necessary.

Typical applications include electrical and communication systems where reliable labelling is critical.


Type Pre-Printed Markers
Colour Violet
Material Flexible PVC
Max Cable Diameter .11 – .19
Max Operating Temperature 70°C
Min Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot