TE Connectivity EC0579-000 RMP/RMS Wire Marker Push On 4.5MM Blue

MPN
EC0579-000
Order Code
15-3642
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
12000+ £0.0157
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Available to back orderBack order, lead time 4 months

The TE Connectivity EC0579-000 is a wire marker designed for easy identification of cables.

It features a push-on design with a 4.5mm diameter, ensuring secure attachment.

The marker is blue, which aids in colour-coded organisation in electrical assemblies.

Typical applications include use in industrial settings and telecommunications for efficient cabling management.


Type Pre-Printed Markers
Colour Blue
Material Flexible PVC
Max Cable Diameter .11 – .19
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot