TE Connectivity EC0383-000 Wire Labels & Markers Clear Durable

MPN
EC0383-000
Order Code
15-3656
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
11000+ £0.0132
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

TE Connectivity's EC0383-000 wire labels markers are clear and designed for durability.

They offer strong resilience against environmental stresses, making them suitable for harsh conditions.

Typical applications include identifying and organising wires and cables in industrial and commercial settings.

Their clear construction ensures easy visibility while maintaining the appearance of the underlying material.


Type Pre-Printed Markers
Colour White
Material Flexible PVC
Max Cable Diameter .01 – .16
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot