TE Connectivity EC0328-000 Wire Marker Push On 4.5mm White

MPN
EC0328-000
Order Code
13-8427
Country of Origin
Poland
Qty Unit Price (Ex VAT)
7000+ £0.0198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Despatched within 5 working days - 19,000 in stock

The TE Connectivity EC0328-000 is a push-on wire marker designed for easy identification of wires.

It has a diameter of 4.5mm and comes in a white colour for clear visibility.

This wire marker is suitable for use in electrical applications where organisation and labelling of cables are necessary.

It is often used in environments requiring durable and long-lasting labels.


Type Cable Markers
Colour White
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot