TE Connectivity EC0212-000 Push-on Wire Labels & Markers Durable 5811808 Grey

MPN
EC0212-000
Order Code
15-3801
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
5000+ £0.0209
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 07/06/2026

TE Connectivity's EC0212-000 are durable pre-printed wire labels and markers.

They are made for efficient identification and organisation of wires.

The heat shrink feature ensures a secure fit on various wire diameters.

These labels are ideal for use in electronics and industrial settings.


Type Pre-Printed Markers
Colour Grey
Material Flexible PVC
Max Cable Diameter .08 – .13
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot