TE Connectivity EC0155-000 Wire Marker Push On 4.5mm White

MPN
EC0155-000
Order Code
13-8443
Country of Origin
Poland
Qty Unit Price (Ex VAT)
7000+ £0.0198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Despatched within 5 working days - 14,000 in stock

The TE Connectivity EC0155-000 wire marker is a push-on type designed to fit wires with a 4.5 mm diameter.

It is white in colour, ensuring high visibility for wire identification.

Made for robust applications, it is suitable for use in industrial and electrical environments.

Typical applications include organising and labelling wires in control panels and electrical installations.


Type Cable Markers
Colour White
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot