TE Connectivity EC0140-000 Wire Marker Push On 4.5MM White

MPN
EC0140-000
Order Code
13-8396
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
24000+ £0.0122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24000
Despatched within 5 working days - 9,000 in stock

The TE Connectivity EC0140-000 is a durable wire marker designed for 4.5mm cables.

It features easy push-on installation and is made from high-quality materials for reliable performance.

The marker is white, providing clear and visible identification on wires.

Typically used in electrical and data communication applications, it enhances organisation and safety in wiring systems.


Type Cable Markers
Colour White
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C

Reviews

Be the first to submit a review

Trustpilot