TE Connectivity DT04-2P DT Bullet Plug 2 Pins Straight 1 pc Complete Set

Order Code:

07-5211

Brand: TE Connectivity MPN: DT04-2P EAN-13: 2050003840491
Qty Unit Price (Inc VAT)
10+ £0.713
25+ £0.656
100+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
782 in stock, despatched in 4 working days

TE Connectivity's DT04-2P is a bullet connector plug with a straight design, featuring two pins. It is part of the DT series, known for its reliability in harsh environments, typically used in automotive and industrial applications. The connector's robust construction ensures secure connections and easy installation.
Type Plug, straight
Number of Contacts 2
Gender Receptacle
Number of Rows 1
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68 mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Connector System Wire-to-Wire
Contact Type Male Pin
Cross Section 2 mm² (max)
Current Rating 13A
ELV Compliant
Flammability Rating UL94 V-0
Height 17.02mm
Housing Color Grey
Hybrid Connector No
IP Rating IP68
Lead Free Lead Free
Length 43.38mm
Max Operating Temperature 125°C
max. cross section 2mm²
Min Operating Temperature -55°C
Mount Free Hanging
Nominal Voltage 250V
Operating Supply Voltage 250v
Packaging Bulk
Pitch 5.5mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Voltage Rating 250v
Width 17.15mm
Wire Gauge (AWG) 20 - 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot