TE Connectivity DSPL-NR1-X-70MM Heat Shrink Tubing 70mm Length

MPN
DSPL-NR1-X-70MM
Order Code
15-8288
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
800+ £0.156
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Available to back orderBack order, lead time 4 months

The TE Connectivity DSPL-NR1-X-70MM is a heat shrink tubing.

It measures 70mm in length and offers protection against environmental factors.

This tubing is typically used for insulation and strain relief in electrical connections.

It is suitable for various applications in automotive and industrial sectors.


Type Heat Shrink Tubing
Length 70mm
Colour Transparent
Body Material Cross Linked Polyolefin
Color Clear
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Shrink Wall Type Thin/Dual
Style Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot