TE Connectivity DSPL-NR1-X-50MM Heat Shrink Tubing 50MM Flexible

Order Code:

15-8526

Brand: TE Connectivity MPN: DSPL-NR1-X-50MM
Qty Unit Price (Ex VAT)
1700+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1700
Available to back orderBack order, lead time 7 days

TE Connectivity's DSPL-NR1-X-50MM is a flexible heat shrink tubing with a 50mm diameter.

It is designed for insulation and protection of wire and cable connections.

The tubing ensures a secure fit through its shrink-to-fit properties.

Typical applications include electrical installations and automotive wiring.


Type Heat Shrink Tubing
Length 50m
Colour Transparent
Body Material Cross Linked Polyolefin
Color Clear
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Shrink Wall Type Thin
Style Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot