TE Connectivity DC Power Pin housing cable 608635

The TE Connectivity Metrimate series includes various pin housing components designed with uniform 5mm spacing, catering to different configurations with a range of pin counts for versatile electronic connectivity applications.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Number of Rows Color Connector & Contact Terminates To Connector Height Connector Length Connector Width Contact Style Lead Pitch Length Number of Contacts Number of Positions Operating Supply Voltage Packaging Quantity Pins per row Radiation Hardening Reach SVHC Compliant RoHS Compliant Total number of pins Width
TE Connectivity 207015-1 Metrimate Pin Housing 4 Pins 5mm Spacing
TE Connectivity 207015-1 Metrimate Pin Housing 4 Pins 5mm Spacing
Standard range
Order code: 07-4049
MPN: 207015-1

Despatched within 4 working days - 89 in stock
3+ £1.65
Price per unit Ex VAT
4 2 Black, Red 5mm 17.86mm 4 4 1 2 No Unknown Yes 4
TE Connectivity 207019-1 Metrimate Pin Housing 36 Pins 5mm Spacing
TE Connectivity 207019-1 Metrimate Pin Housing 36 Pins 5mm Spacing
Extended range
Order code: 07-4052
MPN: 207019-1

Available to back orderBack order, lead time 8 days
1+ £6.33
Price per unit Ex VAT
36 9 Black, Red Wire & Cable 1.069 2.195 1.096 Socket 27.84mm 36 36 600v 300 4 No 36
TE Connectivity 207439-1 Metrimate 9-Pin Housing 5mm Spacing
TE Connectivity 207439-1 Metrimate 9-Pin Housing 5mm Spacing
Order code: 07-4058
MPN: 207439-1
1+ £4.72
Price per unit Ex VAT
9 3 Red Wire & Cable 1.069 .998 .937 25.35mm 9 9 425 3 No No Yes 9 23.8mm

Trustpilot