TE Connectivity 207439-1 Metrimate 9-Pin Housing 5mm Spacing

MPN
207439-1
EAN-13
2050003962056
Order Code
07-4058
Country of Origin
USA
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.39 £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

TE Connectivity pin housing cable, model 207439-1, features nine pins with a contact spacing of 5 mm. This robust connector is usually employed in electronic applications where reliable and secure connections are essential. It is ideal for use in environments demanding dependable performance and ease of integration.
Type Pin housing cable
Pitch 5mm
Number of Ways 9
Number of Rows 3
Mounting Type Panel Mount
Mounting Direction Straight
Approvals UL
Case Material Nylon (NL)
Circuit Application Power & Signal
Color Red
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector contact surface Tin plated
Connector Height 1.069
Connector Length .998
Connector Product Type Housing
Connector System wire-to-board
Connector Width .937
Contact Current Rating (Max) 14
Contact Layout Matrix
Contact Material Copper, Gold
Contact Type Socket
CS 5mm
Current Rating 13a
Depth 27.15mm
ELV Compliant
Factory colour Red
Flammability Rating UL94 V-0
Gender Male
Housing Color Red
Housing Material PA 66
Industrial packaging No
Length 25.35mm
Material Thermoplastic
Max Current Rating 14a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Panel
Number of Contacts 9
Number of Positions 9
Operating Temperature Range -67 – 266
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 425
Panel Mount Feature Type Latches
Panel Thickness 2.29mm
Pins per row 3
Plug / Socket Plug, straight
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 5mm
Row-to-Row Spacing .197
Sealable No
Series Metrimate
Termination Crimp
Total number of pins 9
UL Flammability Rating UL 94V-0
VDE Tested Yes
Width 23.8mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot