TE Connectivity's pin housing cable, part number 207015-1, features a total of 4 pins with a contact spacing of 5 mm. It is typically used in electrical and electronic applications where reliable connection and precise spacing are important. This component is suitable for various industrial and automotive applications requiring robust housing and secure pin placement.
| Type |
Pin housing cable |
| Pitch |
5mm |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Case Material |
Nylon (NL) |
| Circuit Application |
Power & Signal |
| Color |
Black, Red |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Housing Type |
Plug |
| Connector contact surface |
Tin plated |
| Connector Product Type |
Housing |
| Connector System |
wire-to-board |
| Contact Current Rating (Max) |
14 |
| Contact Layout |
Matrix |
| Contact Material |
Copper, Gold |
| Contact Type |
Socket |
| CS |
5mm |
| Current Rating |
13a |
| Depth |
27.15mm |
| ELV |
Compliant |
| Factory colour |
Red |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Red |
| Housing Material |
PA 66 |
| Industrial packaging |
No |
| Lead Pitch |
5mm |
| Length |
17.86mm |
| Material |
Thermoplastic |
| Max Current Rating |
14a |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
130°C |
| Maximum Temperature |
+130°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Panel |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Temperature Range |
-67 – 266 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature Type |
Latches |
| Panel Thickness |
2.29mm |
| Pins per row |
2 |
| Plug / Socket |
Plug, straight |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
5mm |
| Row-to-Row Spacing |
.197 |
| Sealable |
No |
| Series |
Metrimate |
| Termination |
Crimp |
| Total number of pins |
4 |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Wire/Cable Type |
Discrete |