TE Connectivity DC Power Pin housing cable 608634

The TE Connectivity components are diverse electrical connector housings used for securing multiple pin arrangements in electronic systems.
Description Image Product Buy Pricing (Ex VAT) Pitch Number of Rows Number of Ways Connection Dim Contact Type Flammability Rating Height Hybrid Connector Length Mating Tab Width Maximum Operating Temperature Maximum Temperature Nominal Voltage Mount Number of Positions Orientation Package Quantity Plug / Socket Pins per row
TE Connectivity 1-2112041-1 MCP Cable Pin Housing 26 Pins 1 pc
TE Connectivity 1-2112041-1 MCP Cable Pin Housing 26 Pins 1 pc
Standard range
Order code: 07-3499
MPN: 1-2112041-1

Despatched within 4 working days - 7 in stock
1+ £23.96
Price per unit Ex VAT
3.96mm 4 26 (L x W x H) 50.5 x 92 x 62.75 mm UL94 V-0 62.75mm Yes 50.5mm 0.063inch 140°C +140°C 42V DC 26 Right Angle 84 Plug, right angle
TE Connectivity 1-2112162-1 MCP Pin Housing 21 Pins 1 Piece
TE Connectivity 1-2112162-1 MCP Pin Housing 21 Pins 1 Piece
Standard range
Order code: 07-3500
MPN: 1-2112162-1

Despatched within 4 working days - 36 in stock
1+ £9.03
Price per unit Ex VAT
5mm 3 Type C CEE 7/16 plug 2.8mm (L x W x H) 46.1 x 66.6 x 51.55 mm Tab UL94 HB 51.55mm No 46.1mm 0.11inch 248°C +120°C 28V DC Panel 21 96 Plug, straight 7

Trustpilot