TE Connectivity 1-2112162-1 MCP Pin Housing 21 Pins 1 Piece

Image Representative of Range

TE Connectivity 1-2112162-1 MCP Pin Housing 21 Pins 1 Piece

MPN
1-2112162-1
EAN-13
2050003068611
Order Code
07-3500
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

TE Connectivity 1-2112162-1 is a 21-position male shrouded tab housing connector.

It features a tab size of 2.8 x 0.8 mm, providing reliable and secure connections.

This connector is suitable for automotive and industrial applications, ensuring durable performance.

Its robust design makes it ideal for harsh environments and high-vibration settings.


Type Pin housing cable
Pitch 5mm
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Tab
Dim (L x W x H) 46.1 x 66.6 x 51.55 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 HB
Gender Male
Height 51.55mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 46.1mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Panel
Nominal Voltage 28V DC
Number of Positions 21
Package Quantity 96
Packaging Box
Pin shape Rectangular
Pins per row 7
Plug / Socket Plug, straight
Polarized No
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Total number of pins 21
Width 66.6mm

Reviews

Be the first to submit a review

Trustpilot