TE Connectivity 1-2112041-1 MCP Cable Pin Housing 26 Pins 1 pc

Image Representative of Range

TE Connectivity 1-2112041-1 MCP Cable Pin Housing 26 Pins 1 pc

MPN
1-2112041-1
EAN-13
4064161266862
Order Code
07-3499
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The TE Connectivity 1-2112041-1 is a 26-position male unshrouded automotive connector.

It features a robust design suitable for harsh automotive environments.

This connector ensures reliable and secure connections in vehicle systems.

It is typically used in wiring harness applications within automotive electrical systems.


Type Pin housing cable
Pitch 3.96mm
Number of Ways 26
Number of Rows 4
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Code A
Color Black
Connector contact surface Tin plated
Connector System automotive
Dim (L x W x H) 50.5 x 92 x 62.75 mm
ELV Compliant
Factory colour Black
Flammability Rating UL94 V-0
Gender Male
Height 62.75mm
Housing Color Black
Hybrid Connector Yes
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 50.5mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 140°C
Maximum Temperature +140°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Nominal Voltage 42V DC
Number of Positions 26
Orientation Right Angle
Package Quantity 84
Packaging Box
Pin shape Rectangular
Plug / Socket Plug, right angle
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Total number of pins 26
Width 92mm

Reviews

Be the first to submit a review

Trustpilot