TE Connectivity DC Power Crimp contact 608617

The TE Connectivity SL-156 crimp contacts are single-pin connectors designed for reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Circuit Application Contact Base Material Contact Current Rating Contact Current Rating (Max) Current Rating Depth Height Housing Color Length Mount Number of Contacts Reach SVHC Compliant Type AWG (min.) AWG max. Connection Connector contact surface Connector System Contact Gender Contact Material
TE Connectivity 3-640706-1 SL-156 Crimp Contact 1 Pin Single Piece
TE Connectivity 3-640706-1 SL-156 Crimp Contact 1 Pin Single Piece
Standard range
Order code: 07-4485
MPN: 3-640706-1

45 in stock, despatched in 4 working days
25+ £0.170
Price per unit Ex VAT
Signal Brass 6.5a 6.5 6.5A 3.56mm 13.21mm White 17.78mm Cable 7 No Crimp contact 24 18 Crimp Tin plated wire-to-board Female Copper alloy
TE Connectivity 3-770522-1 SL-156 Crimp Contact 1 Pin 1 Piece
TE Connectivity 3-770522-1 SL-156 Crimp Contact 1 Pin 1 Piece
Standard range
Order code: 07-4511
MPN: 3-770522-1

321 in stock, despatched in 4 working days
50+ £0.127
Price per unit Ex VAT
Power Phosphor Bronze 10a 10 10A 3.94mm 6.6mm Black 37.08mm Cable, Through Hole 14 Unknown Crimp contact 24 18 Crimp Tin plated wire-to-board Female Copper alloy


Trustpilot