TE Connectivity 3-770522-1 SL-156 Crimp Contact 1 Pin 1 Piece

MPN
3-770522-1
EAN-13
2050002874107
Order Code
07-4511
Country of Origin
USA

Discontinued


TE Connectivity's 3-770522-1 is a hooded female contact designed for reliable electrical connections.

This product features a low profile and shrouded design, enhancing safety and protection in use.

The SL156 hooded female contact is ideal for use in consumer electronics and automotive applications.

With its sturdy construction, it ensures long-lasting performance in demanding environments.


Type Crimp contact
Pin or Socket Female
AWG (min.) 24
AWG max. 18
Circuit Application Power
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Base Material Phosphor Bronze
Contact Current Rating 10a
Contact Current Rating (Max) 10
Contact Gender Female
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Plating Tin, Bright
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Style Standard
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 10A
Depth 3.94mm
ELV Compliant
Gender Female
Height 6.6mm
Housing Colour Black
Industrial packaging No
Insulation Diameter 0.11inch
Length 37.08mm
Mating Square Post Dimension .045
Max Voltage Rating (AC) 250v
max. cross section 0.90mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute SL-156
Mount Cable, Through Hole
Nominal Voltage 250V AC
Number of Contacts 14
Number of Rows 1
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 1000
Pin shape Rectangular
Pins per row 1
Pitch 3.96
Plating Tin
Plating Thickness 2.03um
Plug / Socket Socket
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series SL-156
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
Underplate Material Nickel
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG
Wire Size 24 – 18
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Trustpilot