TE Connectivity manufactures the Crimp Contact SL-156, featuring a single pin design under part number 3-640706-1. This non-illuminated component is designed for crimping applications, providing reliable electrical connections. It is commonly used in electronic devices where secure and consistent pin connections are essential.
| Type |
Crimp contact |
| Pin or Socket |
Male |
| AWG (min.) |
24 |
| AWG max. |
18 |
| Circuit Application |
Signal |
| Connection |
Crimp |
| Connector contact surface |
Tin plated |
| Connector System |
wire-to-board |
| Contact Base Material |
Brass |
| Contact Current Rating |
6.5a |
| Contact Current Rating (Max) |
6.5 |
| Contact Gender |
Female |
| Contact Material |
Copper alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Plating |
Tin, Bright |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Style |
Standard |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
6.5A |
| Depth |
3.56mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
13.21mm |
| Housing Colour |
White |
| Industrial packaging |
No |
| Insulation Diameter |
0.11inch |
| Length |
17.78mm |
| Mating Square Post Dimension |
.045 |
| Max Voltage Rating (AC) |
250v |
| max. cross section |
0.90mm² |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. cross section |
0.20mm² |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
SL-156 |
| Mount |
Cable |
| Nominal Voltage |
250V AC |
| Number of Contacts |
7 |
| Number of Rows |
1 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
1000 |
| Pin shape |
Rectangular |
| Pins per row |
1 |
| Pitch |
3.96 |
| Plating |
Tin |
| Plating Thickness |
2.03um |
| Plug / Socket |
Socket |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
SL-156 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Total number of pins |
1 |
| Underplate Material |
Nickel |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Size |
24 – 18 |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete |