TE Connectivity DC Power Crimp contact 608607

The TE Connectivity AMPSEAL crimp contacts are single-pin components used in various electrical connections.
Description Image Product Buy Pricing (Ex VAT) Gender Connector contact surface Contact Gender Contact Plating Contact Type Depth ELV Height Insulation Diameter Maximum Operating Temperature Length Max Current Rating Mounting Style Minimum Operating Temperature Mount Number of Ports Orientation Package Quantity Wire Gauge (AWG) Packaging
TE Connectivity 770854-1 AMPSEAL Crimp Contact 1 Pin 1 pc
TE Connectivity 770854-1 AMPSEAL Crimp Contact 1 Pin 1 pc
Standard range
Order code: 07-4890
MPN: 770854-1

Despatched within 4 working days - 2,557 in stock
50+ £0.117
Price per unit Ex VAT
Tin plated FEMALE 125 STRAIGHT -40 16
TE Connectivity 770854-3 AMPSEAL Crimp Contact 1 Pin
TE Connectivity 770854-3 AMPSEAL Crimp Contact 1 Pin
Standard range
Order code: 07-4891
MPN: 770854-3

Despatched within 4 working days - 1,188 in stock
20+ £0.746
50+ £0.713
100+ £0.672
Price per unit Ex VAT
Female Gold plated Gold Power 4.4mm Compliant 3.8mm 2.7mm 125°C 19.3 17a -40°C Cable 1 Straight 1000 20AWG Bag

Trustpilot