TE Connectivity 770854-1 AMPSEAL Crimp Contact 1 Pin 1 pc

Image Representative of Range

TE Connectivity 770854-1 AMPSEAL Crimp Contact 1 Pin 1 pc

MPN
770854-1
EAN-13
2050002953673
Order Code
07-4890
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.117
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,557 in stock

TE Connectivity's crimp contact AMPSEAL, part number 770854-1, is a single-pin connector used in various applications. It is designed for secure electrical connections, commonly utilised in automotive and industrial settings for reliable signal transmission. This component is part of the AMPSEAL series, known for robust performance in harsh environments.
Type Socket
Number of Contacts 1
Number of Rows 1
Case Material PBT
Connection Crimp
Connector contact surface Tin plated
Connector System automotive
Contact Gender FEMALE
Contact Material Copper alloy
Current Rating 17A
Industrial packaging No
Insulation Material PBT
max. cross section 1.50mm²
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40
Misc Attribute AMPSEAL
Mounting Style STRAIGHT
Pin shape Circular
Pins per row 1
Series AMPSEAL
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot