TE Connectivity 770854-3 AMPSEAL Crimp Contact 1 Pin

Image Representative of Range

TE Connectivity 770854-3 AMPSEAL Crimp Contact 1 Pin

MPN
770854-3
EAN-13
2050002954694
Order Code
07-4891
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.746
50+ £0.713
100+ £0.672
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,188 in stock

TE Connectivity manufactures the AMPSEAL crimp contact with the part number 770854-3. This component features a single pin configuration, ideal for secure and reliable electrical connections in automotive and industrial applications. It is designed for high-performance environments, providing durability and robust connectivity.
Type Socket
Number of Contacts 1
Gender Female
Number of Rows 1
Case Material PBT
Connection Crimp
Connector contact surface Gold plated
Connector System automotive
Contact Material Copper alloy
Contact Plating Gold
Contact Type Power
Current Rating 17A
Depth 4.4mm
ELV Compliant
Height 3.8mm
Industrial packaging No
Insulation Diameter 2.7mm
Insulation Material PBT
Length 19.3
Max Current Rating 17a
max. cross section 1.50mm²
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPSEAL
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 1000
Packaging Bag
Pin shape Circular
Pins per row 1
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series AMPSEAL
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot