TE Connectivity D42180-000 HS-SOLDER SLEEVE Solder Sleeves Shield Tubing

MPN
D42180-000
Order Code
15-3531
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 254 in stock

The TE Connectivity D42180-000 is a solder sleeve designed for reliable electrical insulation and protection.

It features a heat-shrink tubing that ensures secure connections and environmental sealing.

Typically, it is used in aerospace and automotive applications to shield and protect wire splices.

The solder sleeves simplify the process of electrically connecting multiple wires.


Colour Clear
Length 1.153inch
Type SolderSleeve Shield Terminators
Diameter 0.189inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Termination
Package Quantity 100

Reviews

Be the first to submit a review

Trustpilot