TE Connectivity D Sub Connector pin 608467

The selection comprises TE Connectivity AMPLIMITE HD-20 connector pins made from brass, suitable for various wire gauges.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Plating Material AWG (min.) AWG max. Compatible Insulation Diameter Range Contact Mating Area Plating Material Current Rating Depth Gender Insulation Diameter Length Material Maximum Operating Temperature Minimum Operating Temperature Number of Positions Plating Reach SVHC Compliant Voltage Rating Wire Gauge (Max) Wire Gauge (Min)
TE Connectivity 66506-9 AMPLIMITE HD-20 Connector Pin 24-20 AWG Brass
TE Connectivity 66506-9 AMPLIMITE HD-20 Connector Pin 24-20 AWG Brass
Standard range
Order code: 07-4829
MPN: 66506-9

Despatched within 4 working days - 1,338 in stock
50+ £0.313
200+ £0.258
Price per unit Ex VAT
Socket Gold 24 20 .05 – .06 Gold Flash 2.67mm Male 0.06inch 14.86mm 105°C -55°C Gold No 250v 24AWG 20AWG
TE Connectivity 745254-6 AMPLIMITE HD-20 Connector Pin Brass AWG 26-22
TE Connectivity 745254-6 AMPLIMITE HD-20 Connector Pin Brass AWG 26-22
Standard range
Order code: 07-4866
MPN: 745254-6

Despatched within 4 working days - 668 in stock
20+ £0.389
50+ £0.366
200+ £0.357
Price per unit Ex VAT
Gold plated 26 22 .04 – .05 Gold (Au) 2a 2.29mm Female 1.27mm 0.575inch Metal 1 Unknown 22AWG 26AWG

Trustpilot