TE Connectivity manufactures the AMPLIMITE HD-20 (HDP-20) connector pin, designed for use with 26 to 22 AWG brass wire. This high-density connector pin is suitable for robust data and signal applications, offering reliability and efficiency. Typical applications include communication systems and electronic equipment requiring secure and compact pin connections.
| Type |
Connector pin |
| Mounting Type |
Crimp |
| Plating Material |
Gold plated |
| AWG (min.) |
26 |
| AWG max. |
22 |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.04 – .05 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Style |
Crimp |
| Contact Type |
Pin |
| Current Rating |
2a |
| Depth |
2.29mm |
| ELV |
Compliant |
| Gender |
Female |
| Insulation Diameter |
1.27mm |
| Length |
0.575inch |
| Material |
Metal |
| Max Current Rating |
2a |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Mount |
Cable |
| Number of Contacts |
1 |
| Number of Ports |
1 |
| Number of Positions |
1 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDP-20 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
With |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
26AWG |