TE Connectivity 66506-9 AMPLIMITE HD-20 Connector Pin 24-20 AWG Brass

MPN
66506-9
EAN-13
2050002865860
Order Code
07-4829
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.313
200+ £0.258
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,338 in stock

The TE Connectivity 66506-9 is a connector accessory designed for cables with a minimum diameter of 0.05 inches.

It features a female configuration suitable for secure contact in electrical systems.

The product is ideal for use in automotive or industrial applications requiring reliable electrical connections.

The high-quality design ensures durability and efficiency in harsh conditions.


Type Connector pin
Plug / Socket Socket
Mounting Type Crimp
Plating Material Gold
AWG (min.) 24
AWG max. 20
Circuit Application Signal
Compatible Insulation Diameter Range .05 – .06
Contact Base Material Brass
Contact Current Rating (Max) 2
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold Flash
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Style Crimp
Contact Type Pin
Depth 2.67mm
ELV Compliant
Gender Male
Insulation Diameter 0.06inch
Length 14.86mm
Max Current Rating 2a
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Mount Cable
Number of Contacts 1
Number of Ports 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Gold
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 250v
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot