TE Connectivity D-SCE-6.4-50-S2-4 Heat Shrink Marker Sleeve Flexible

MPN
D-SCE-6.4-50-S2-4
Order Code
15-7487
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
100+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 750 in stock

TE Connectivity D-SCE-6.4-50-S2-4 is a flexible heat shrink marker sleeve.

It features a 6.4 mm diameter and offers excellent thermal and mechanical performance.

This product is designed for wire and cable identification in demanding environments.

Typical applications include aerospace, military, and industrial sectors.


Type Cable Markers, Heat shrink
Colour Blue
Color Yellow
Material PO, Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -75°C
Packaging Tape and Reel
Series D-SCE

Reviews

Be the first to submit a review

Trustpilot