TE Connectivity D-SCE-1K-4.8-50-S1-9 Marking Sleeve Heat Shrink Yellow 4.8mm

MPN
D-SCE-1K-4.8-50-S1-9
Order Code
15-8619
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.956
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 10,000 in stock

TE Connectivity's D-SCE-1K-4.8-50-S1-9 is a yellow marking sleeve designed for heat shrink applications.

It features a 4.8mm diameter, suitable for wire and cable management.

This product is typically used for identification and insulation in electrical and electronic systems.

Its robust material ensures durability in various industrial environments.


Type Cable Markers, Heat shrink
Colour Yellow
Color White
ELV Compliant
Lead Free Not Applicable
Material PO, Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -75°C
Package Quantity 1000
Series D-SCE

Reviews

Be the first to submit a review

Trustpilot