TE Connectivity D-SCE-1K-3.2-50-S1-4 D-SCE Wire Labels Heat-Shrink 3.2mm

MPN
D-SCE-1K-3.2-50-S1-4
Order Code
15-7577
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1000+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity's D-SCE-1K-3.2-50-S1-4 are heat-shrink wire labels designed for a 3.2mm diameter.

They offer excellent durability and legibility after shrinking, making them suitable for harsh environments.

These labels are commonly used in aerospace, military, and industrial applications for reliable wire identification.

The heat-shrink feature ensures a secure and tight fit around wires and cables.


Type Heat Shrink Wire Labels
Colour Yellow
Material PO, Polyolefin
Body Material Polyolefin
Length 50mm
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 1000
Packaging Bulk
Radiation Hardening No
Series D-SCE

Reviews

Be the first to submit a review

Trustpilot