TE Connectivity D-SCE-1K-12-50-4 Wire Label Heat Shrink Flexible 1K Pcs

MPN
D-SCE-1K-12-50-4
Order Code
15-7704
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.798
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 4,000 in stock

The TE Connectivity D-SCE-1K-12-50-4 is a pack of flexible heat shrink wire labels.

Compatible with a wide range of wire gauges, these labels provide a durable and reliable marking solution.

They are suitable for use in environments requiring clear and permanent wire identification.

Typical applications include aerospace, automotive, and industrial electronics.


Type Cable Markers, Heat shrink
Length 50mm
Colour Transparent
Body Material Polyolefin
Color Yellow
ELV Compliant
Lead Free Not Applicable
Material PO, Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -75°C
Package Quantity 1000
Packaging Bulk
Radiation Hardening No
Series D-SCE
Width 90.18mm
Wire/Cable Diameter 0.425inch

Reviews

Be the first to submit a review

Trustpilot