TE Connectivity D-436-75 Terminals Heat Shrinkable Solder Butt Splice

MPN
D-436-75
Order Code
15-8520
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity D-436-75 terminals are heat shrinkable solder butt splices designed for reliable wire connections.

These splices provide excellent insulation and environmental protection.

Their main features include a heat-activated adhesive lining and a transparent sleeve for inspection.

They are commonly used in automotive and industrial electrical wiring applications.


Length 29.21mm
Colour Transparent
Color Blue
ELV Compliant
Inside Diameter 1.75mm
Insulation Fully Insulated
Lead Free Not Applicable
Material PVDF, Polyvinylidene
Package Quantity 500
Packaging Bulk
RoHS Compliant Yes
Termination Crimp
Wire Gauge (Max) 2680AWG
Wire Gauge (Min) 779AWG

Reviews

Be the first to submit a review

Trustpilot