TE Connectivity D-406-0002 Terminal Heat Shrink Insulation Sealed

MPN
D-406-0002
Order Code
15-8407
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.880
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 10,000 in stock

The TE Connectivity D-406-0002 is a terminal with heat shrink insulation and sealed properties.

It offers environmental protection and electrical insulation for wire connections.

This terminal is typically used in automotive and aerospace applications.

It ensures durability and reliability under harsh conditions.


Length 1.24inch
Colour Blue
Approvals UL
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 4.6mm
Diameter 4.6mm
ELV Compliant
Government Qualified No
Insulation Insulated
Insulation Colour Blue
Insulation Diameter 2mm
Insulation Material Nylon
Lead Free Not Applicable
Material Nylon
Number of Wire Entries 2
Orientation Straight
Package/Case 406
Packaging Bag
Plating Tin
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series D-406
Termination Crimp
Voltage Rating (AC) 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire/Cable Gauge 15AWG

Reviews

Be the first to submit a review

Trustpilot