TE Connectivity D-1744-01 Solder Sleeve Shield Tubing Wire Splice

MPN
D-1744-01
Order Code
15-7423
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 08/09/2026

The TE Connectivity D-1744-01 solder sleeve is a heat-shrinkable tubing designed for wire splicing and provides environmental protection and strain relief.

It features an integral solder preform that ensures consistent and reliable solder joints.

This product is ideal for applications requiring high-temperature performance and secure electrical connections, such as aerospace and automotive industries.

The TE Connectivity D-1744-01 offers excellent resistance to fuels, lubricants, and solvents.


Colour Blue, Clear, Red, Natural
Length 29.7mm
Material PVDF
Type Solder Sleeve
ELV Compliant
Government Qualified No
Insulation Insulated
Insulation Diameter 1.905mm
Insulation Material PVDF
Lead Free Not Applicable
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Plating Tin, Silver
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant No
Sealable Yes (With)
Series SolderSleeve D-1744
Termination Solder
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot