TE Connectivity D-150-0230 Solder Sleeves & Shield Tubing YLW Polyvinyl

MPN
D-150-0230
Order Code
15-7528
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
45+ £51.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity D-150-0230 solder sleeves are designed for secure electrical connections.

Crafted from yellow polyvinyl material, they provide excellent insulation and protection.

These sleeves are ideal for shielding and terminating wires in aerospace and automotive applications.

They ensure reliable performance in harsh environments.


Colour Yellow
Length 3.17inch
Material Polyvinyl
Type Solder Sleeve
ELV Non-Compliant
Government Qualified No
Heavy Duty No
Insulation Insulated
Insulation Material Polyvinylidene
Lead Free Not Applicable
Maximum Operating Temperature 150°C
Minimum Operating Temperature -55°C
Number of Conductors 1
Package Quantity 10
Packaging Box
Plating Nickel
Radiation Hardening No
Sealable Yes (With)
Series SolderShield
Termination Crimp
Wire/Cable Type Multi-Conductor

Reviews

Be the first to submit a review

Trustpilot