TE Connectivity D-150-0095 Solder Sleeves Shield Tubing Durable

MPN
D-150-0095
Order Code
15-7447
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £96.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

The TE Connectivity D-150-0095 solder sleeves offer durability and reliable soldering for shield tubing.

They ensure secure electrical connections and are resistant to harsh environmental conditions.

These sleeves are typically used in aerospace, automotive, and industrial applications.

Their reliable performance makes them ideal for protecting and terminating shielded cables.


Colour Yellow
Length 49.53mm
Material PVDF, Polyvinylidene
Type Solder Sleeve
Body Plating Tin
Contact Plating Tin
ELV Non-Compliant
Government Qualified No
Inside Diameter 6.86mm
Insulation Insulated
Insulation Material Polyolefin
Lead Free Not Applicable
Number of Conductors 1
Package Quantity 100
Packaging Bag
Plating Tin, Silver
Radiation Hardening No
RoHS Compliant No
Sealable Yes (With)
Series SolderShield
Termination Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 12AWG
Wire/Cable Type Coaxial

Reviews

Be the first to submit a review

Trustpilot