TE Connectivity D-110-0101 Solder Sleeves Shield Tubing H/S-PARA 12AWG Blue

MPN
D-110-0101
Order Code
15-8654
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 31/08/2026

TE Connectivity's D-110-0101 solder sleeves are designed for high-performance electrical connections.

They feature a 12 AWG gauge and heat-shrinkable tubing in blue.

The product provides a reliable shield termination for cables and wires.

It is typically used in aerospace and defence applications for secure and efficient connectivity solutions.


Colour Blue
Length 36.8mm
Material PVDF, Polyvinylidene
Type Solder Sleeve
Body Material Polyolefin
Color Blue, Clear
Diameter 4.318mm
ELV Non-Compliant
Government Qualified No
Heavy Duty No
Insulation Insulated
Insulation Diameter 0.17inch
Lead Free Not Applicable
Package Quantity 500
Package/Case 0101
Radiation Hardening No
Sealable No (Without)
Series SolderSleeve D-110
Termination Solder

Reviews

Be the first to submit a review

Trustpilot