TE Connectivity CWT-9003 Solder Sleeves Shield Tubing Heat Shrinkable

MPN
CWT-9003
Order Code
15-7892
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 1,132 in stock

The TE Connectivity CWT-9003 is a heat-shrinkable solder sleeve designed for secure and reliable connections.

It integrates solder, flux, and a heat-shrinkable tubing for easy installation and sealing.

The product ensures protection against environmental elements and mechanical strain.

Typical applications include automotive, aerospace, and marine industries for shielding and electrical splicing.


Length 1.655inch
Colour Blue
Approvals UL
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Diameter 0.18inch
Dropout Voltage 2mV
ELV Non-Compliant
Government Qualified No
Insulated Wire Support No
Insulation Insulated
Insulation Colour Blue
Insulation Diameter 0.18inch
Insulation Material PO
Lead Free Not Applicable
Material PO, Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Orientation Straight
Package Quantity 100
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Yes
RoHS Compliant No
Sealable No (Without)
Series CWT
Termination Solder
Voltage Rating 2mV
Wire/Cable Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot