TE Connectivity CWT-5 Solder Sleeves Shield Tubing HS-Shielded TRMNTR

MPN
CWT-5
Order Code
15-7643
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
400+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 17,540 in stock

TE Connectivity CWT-5 solder sleeves are designed for reliable electrical connections and effective cable shielding.

They feature a heat-shrinkable sleeve and a pre-fluxed solder ring.

These sleeves are typically used in aerospace and military applications for their durability.

The CWT-5 ensures quick and secure terminations in challenging environments.


Colour Clear, Natural, Blue
Length 29.3mm
Material PO, Polyolefin, PVDF, Polyolefine
Type Solder Sleeve
Body Material Polyolefin
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Package Quantity 1000
Packaging Bulk
Radiation Hardening No
Series CWT
Wire/Cable Diameter 4.8mm

Reviews

Be the first to submit a review

Trustpilot