TE Connectivity CWT-3 Solder Sleeves & Shied Tubing HS-Shielded TRMNTR

MPN
CWT-3
Order Code
15-7541
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.511
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 1,800 in stock

TE Connectivity's CWT-3 are robust solder sleeves designed for a secure termination in electrical applications.

These sleeves offer excellent environmental sealing and strain relief.

They are ideal for use in aerospace, automotive, and industrial sectors.

The product ensures reliable connections for shielded wires and cables.


Colour Clear, Blue
Length 24.5mm
Material PO, Polyolefin, Polyolefine
Type Solder Sleeve
Body Material Polyolefin
ELV Non-Compliant
Government Qualified No
Inside Diameter 2.5mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Packaging Bulk
RoHS Compliant No
Series SolderSleeve CWT, One-Step

Reviews

Be the first to submit a review

Trustpilot