TE Connectivity CWT-13 Solder Sleeves Shield Tubing Heat Shrink

MPN
CWT-13
Order Code
15-7475
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,300 in stock

The TE Connectivity CWT-13 solder sleeves feature heat shrink technology, providing reliable environmental sealing.

These sleeves are designed for quick and efficient insulation, connecting shielded wires in electrical applications.

They are particularly suited for aerospace and automotive industries where enhanced protection is required.

The CWT-13 series ensures secure and stable electrical connections while resisting mechanical stress.


Length 1.79inch
Colour Clear
ELV Non-Compliant
Government Qualified No
Material PO, Polyolefin
Maximum Operating Temperature 125°C
Mount Cable
Package Quantity 10
Series SolderSleeve CWT, One-Step

Reviews

Be the first to submit a review

Trustpilot