TE Connectivity Crimp Terminals Bullet connector single contact 608560

The group comprises bullet connectors that are designed for single contact and single pin applications, manufactured by TE Connectivity.
Description Image Product Buy Pricing (Ex VAT) Approvals Compatible Insulation Diameter Range Contact Base Material Compatible With Agency/Standards Products Contact Current Rating (Max) Contact Gender Contact Material Contact Plating Contact Style Contact Type Contact Underplating Material Thickness Depth Diameter Gender Flammability Rating Insulation Diameter Lead Free Height Length Max Current Rating
TE Connectivity CPC 1-66361-4 Bullet Connector Single Contact 1 Pin
TE Connectivity CPC 1-66361-4 Bullet Connector Single Contact 1 Pin
Standard range
Order code: 07-3760
MPN: 1-66361-4

Despatched within 4 working days - 205 in stock
5+ £1.22
50+ £1.10
250+ £1.01
Price per unit Ex VAT
.08 – .1 Copper Nickel Alloy 25 Male Copper, Nickel Gold Pin Pin 50 3.68mm 1.57mm Male 0.1inch Not Applicable 27.48mm 25a
TE Connectivity CPC 66109-4 Bullet Connector Socket 1 Pin Single Contact
TE Connectivity CPC 66109-4 Bullet Connector Socket 1 Pin Single Contact
Order code: 07-4813
MPN: 66109-4
3+ £1.84
50+ £1.65
250+ £1.64
Price per unit Ex VAT
UL .035 – .055 Brass CSA 13 Female Brass Gold, Tin Socket 30 2.41mm Female UL94 V-0 0.055inch 1.7mm 13.46mm

Trustpilot