TE Connectivity manufactures the 66109-4 bullet connector single contact socket, which is part of the CPC series. This connector features one pin and is commonly used for reliable electrical connections in automotive and industrial applications. Known for its robust design, the product ensures secure connectivity in demanding environments.
| Type |
Connector Contacts |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.035 – .055 |
| Compatible With Agency/Standards Products |
CSA |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
30 |
| Current Rating |
13a |
| Depth |
2.41mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
1.7mm |
| Insulation Diameter |
0.055inch |
| Length |
13.46mm |
| Maximum Operating Temperature |
125°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-25°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable |
| Number of pins |
1 |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 302 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Multimate III+ |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
With |
| Wire Size |
26 – 24 |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete |