TE Connectivity CPC 1-66361-4 Bullet Connector Single Contact 1 Pin

Image Representative of Range

TE Connectivity CPC 1-66361-4 Bullet Connector Single Contact 1 Pin

MPN
1-66361-4
EAN-13
2050003074674
Order Code
07-3760
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.22
50+ £1.10
250+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 205 in stock

TE Connectivity, 1-66361-4, features high-quality circular contacts.

It is a pin contact with size 18-14 gauge wire range, and a male connector type.

The contact is plated with 30 microinches of gold for enhanced conductivity and durability.

It is typically used in industrial and automotive applications for reliable electrical connections.


Type Connector Contacts
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Copper Nickel Alloy
Contact Current Rating (Max) 25
Contact Gender Male
Contact Material Copper, Nickel
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 3.68mm
Diameter 1.57mm
ELV Compliant
Gender Male
Insulation Diameter 0.1inch
Lead Free Not Applicable
Length 27.48mm
Max Current Rating 25a
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Cable
Number of pins 1
Number of Positions 1
Number of Rows 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Thickness 760nm
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot