TE Connectivity Crimp Terminals Bullet connector identifier 608552

The TE Connectivity components consist of versatile connectors and protective accessories designed to ensure reliable and secure connections.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Cable Diameter Color Compatible Cable Diameter Range Current Rating Contact Gender IP Rating Flammability Rating For Use With/ Related Products Maximum Operating Temperature Length Military Spec Material Min. temperature Nominal Voltage Number of pins Nominal Current Operating Temperature Range Orientation Packaging Method
TE Connectivity 1011-229-0205 DT Bullet Connector 2 Pins Housing Included
TE Connectivity 1011-229-0205 DT Bullet Connector 2 Pins Housing Included
Standard range
Order code: 07-3275
MPN: 1011-229-0205

Despatched within 4 working days - 11 in stock
3+ £1.38
125+ £1.13
500+ £0.960
Price per unit Ex VAT
2 .236 – .394 6A IP6K9K 257 False -40°C 250V 2 -67 – 257 Box
TE Connectivity 200821-1 CPC Bullet Connector Cover Strain Relief Clamping
TE Connectivity 200821-1 CPC Bullet Connector Cover Strain Relief Clamping
Order code: 07-3980
MPN: 200821-1
10+ £0.417
125+ £0.350
500+ £0.348
2500+ £0.343
Price per unit Ex VAT
3.2mm Natural Female UL94 V-2 CPC 221 25.4mm Thermoplastic UL94V-1 -25°C 500V AC See data sheet -67 – 221 Straight Package

Trustpilot