TE Connectivity 1011-229-0205 DT Bullet Connector 2 Pins Housing Included

Image Representative of Range

TE Connectivity 1011-229-0205 DT Bullet Connector 2 Pins Housing Included

MPN
1011-229-0205
EAN-13
2050003863476
Order Code
07-3275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.38
125+ £1.13
500+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The TE Connectivity 1011-229-0205 bullet connector is part of the DT series of round connectors, featuring a total of 2 pins. It is typically used in automotive and industrial applications for secure and reliable electrical connections. Key attributes include a robust design suitable for harsh environments, ensuring durability and consistent performance.
Type Bullet connector identifier
Number of Contacts 2
Colour Black
Compatible Cable Diameter Range .236 – .394
Connection Angle 180°
Current Rating 6A
IP Rating IP6K9K
Maximum Operating Temperature 257
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 250V
Number of pins 2
Operating Temperature Range -67 – 257
Packaging Method Box
Packaging Quantity 750
Primary Product Material PA GF
REACH Compliant
ROHS Yes
Sealable No
Series DT
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot