TE Connectivity 200821-1 CPC Bullet Connector Cover Strain Relief Clamping

TE Connectivity 200821-1 CPC Bullet Connector Cover Strain Relief Clamping

MPN
200821-1
EAN-13
2050003626866
Order Code
07-3980
Country of Origin
USA

Discontinued


TE Connectivity's 200821-1 is a keying plug designed for Series 1&4 unshrouded connectors.

It provides secure and reliable alignment to prevent mismating in electronic systems.

The component is ideal for automotive and industrial applications where precise connector configuration is essential.

Its robust design ensures durability and longevity in various environmental conditions.


Type Bullet connector identifier
Cable Diameter 3.2mm
Color Natural
Colour Black
Connection Angle 180°
Contact Gender Female
Flammability Rating UL94 V-2
For Use With/ Related Products CPC
Length 25.4mm
Material Thermoplastic UL94V-1
Maximum Operating Temperature 221
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 500V AC
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Natural
Primary Product Material PA 66
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
UL Flammability Rating UL 94V-2

Trustpilot