TE Connectivity Crimp Terminals Bullet connector filler plug 608550

The components are TE Connectivity bullet connector filler plugs with housing designed for use in industrial applications.
Description Image Product Buy Pricing (Ex VAT) Cable Diameter Length Material Nominal Current Nominal Voltage Reach SVHC Compliant Operating Temperature (Max) Operating Temperature Range Package Quantity Packaging Packaging Method Packaging Quantity Primary Product colour Primary Product Material Series UL Flammability Rating Type Color Colour Connection Angle
TE Connectivity 0413-217-1605 DT Series Bullet Connector Filler Plug
TE Connectivity 0413-217-1605 DT Series Bullet Connector Filler Plug
Standard range
Order code: 07-3253
MPN: 0413-217-1605

Despatched within 4 working days - 108 in stock
20+ £0.398
Price per unit Ex VAT
3.3mm 27.51mm Plastic 9A 160V 257 -67 – 257 1 Box Box 1 White PBT GF30 HD30 UL 94V-0 Bullet connector filler plug White White 180°
TE Connectivity 114017 DT Bullet Connector Filler Plug 1 pc With Housing
TE Connectivity 114017 DT Bullet Connector Filler Plug 1 pc With Housing
Standard range
Order code: 07-3362
MPN: 114017

Despatched within 4 working days - 5,198 in stock
50+ £0.265
100+ £0.244
500+ £0.227
Price per unit Ex VAT
3.07mm 14.61mm 17.5A 250V No Bullet connector filler plug White White 180°

Trustpilot