TE Connectivity 0413-217-1605 DT Series Bullet Connector Filler Plug

MPN
0413-217-1605
EAN-13
2050003952989
Order Code
07-3253
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.398
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

TE Connectivity manufactures the 0413-217-1605 bullet connector filler plug, part of the DT round connectors series. It serves as a sealing plug for connector cavities with size 16 contacts, providing dust and moisture protection. Typically used in automotive and industrial applications, it safeguards electrical systems by ensuring unused connections are sealed.
Type Bullet connector filler plug
Cable Diameter 3.3mm
Color White
Colour White
Connection Angle 180°
For Use With/ Related Products DT
Length 27.51mm
Material Plastic
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Nominal Current 9A
Nominal Voltage 160V
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 1
Packaging Box
Packaging Method Box
Packaging Quantity 1
Primary Product colour White
Primary Product Material PBT GF30
RoHS Compliant Yes
Series HD30
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot